Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81209T
Newark Part No.83AC9906
Product Range90T Series
Your Part Number
664 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.670 |
Price for:Each
Minimum: 1
Multiple: 1
$56.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81209T
Newark Part No.83AC9906
Product Range90T Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.375"
Length4.72"
Product Range90T Series
SVHCTo Be Advised
Product Overview
81209T is a 3/8" drive 90-tooth stubby teardrop ratchet 4-3/4". GEARWRENCH 90-tooth ratchets have a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchets on the market. GEARWRENCH ratchets help you GET IT DONE™.
- Precision engineered high strength pawl for increased durability
- Stubby handle length for when clearance is limited
- Highly visible on/off markings on the head
- Enclosed head design for extreme resistance to dirt infiltration
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications (B107.10)
- 0.47inch head thickness, 4.72inch overall length, 1.25inch head width
- Full lifetime warranty, full polish chrome finish, contoured handle style
- Square drive type, alloy steel material
Technical Specifications
AF Size - Metric
-
Length
4.72"
SVHC
To Be Advised
AF Size - Imperial
0.375"
Product Range
90T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
