Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81211P
Newark Part No.35X9984
Product Range120XP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.190 |
Price for:Each
Minimum: 1
Multiple: 1
$63.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81211P
Newark Part No.35X9984
Product Range120XP Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.375"
Length8.38"
Product Range120XP Series
SVHCTo Be Advised
Product Overview
81211P is a 3/8" drive 120XP™ teardrop ratchet 8-1/4". The GEARWRENCH 120XP™ ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchets are a bright, full polish chrome to resist rust & corrosion and have an enclosed head design which allows for extreme resistance to dirt infiltration. Available in standard and extra-long length handles.
- Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Longer reach handle to access hard-to-reach fasteners
- Enclosed head design for extreme resistance to dirt infiltration
- Highly visible on/off markings on the head for fast size identification
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications (B107.10)
- 0.55inch head thickness, 8.386inch overall length, 1.22inch head width
- Full lifetime warranty, full polish chrome finish
- Square drive type, alloy steel material, contoured handle style
Technical Specifications
AF Size - Metric
-
Length
8.38"
SVHC
To Be Advised
AF Size - Imperial
0.375"
Product Range
120XP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate