Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81213T
Newark Part No.88AH4578
Product Range90T Series
Your Part Number
Technical Datasheet
155 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.060 |
Price for:Each
Minimum: 1
Multiple: 1
$118.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81213T
Newark Part No.88AH4578
Product Range90T Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.375"
Length12.26"
Product Range90T Series
SVHCTo Be Advised
Product Overview
81213T is a 3/8" drive 90-tooth dual material offset flex head teardrop ratchet 12-1/4". GEARWRENCH 90-tooth ratchets have a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchets on the market. GEARWRENCH ratchets help you GET IT DONE™.
- Teardrop low profile head and flush mounted on/off switch allow better access in tight spaces
- 6-position flex-head for adjustable access angle, Meets or exceeds ASME specifications (B1007.100)
- Off-set angled handle design gives additional clearance
- Dual material comfort grip handle, highly visible on/off markings on the head
- Enclosed head design for extreme resistance to dirt infiltration
- Precision engineered high strength pawl for increased durability
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- 0.47inch head thickness, 12.25inch overall length, 1.25inch head width
- Full lifetime warranty, full polish chrome finish
- Square drive type, alloy steel material
Technical Specifications
AF Size - Metric
-
Length
12.26"
SVHC
To Be Advised
AF Size - Imperial
0.375"
Product Range
90T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate