New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wrenches
                      5. Sets
                      Print Page

                      81216T

                      SET RAT FLX HDL FP 2PC 90T - GEARWRENCH ROHS COMPLIANT: NA

                      GEARWRENCH 81216T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No81216T
                      Newark Part No.83AC9910
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      491 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$116.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $116.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No81216T
                      Newark Part No.83AC9910
                      Technical Datasheet

                      Data Sheet

                      SVHCTo Be Advised

                      Product Overview

                      81216T is a 2 piece 1/4" and 3/8" drive 90-tooth flex head teardrop ratchet set. The GEARWRENCH 90-tooth ratchets have a 4° swing arc and low-profile head for easier access to hard-to-turn fasteners. The 90-tooth design exceeds ASME torque performance requirements, delivering one of the strongest ratchets on the market. GEARWRENCH ratchets help you GET IT DONE™.

                      • 90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
                      • Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
                      • 6 position flexible head provides access for hard to reach fasteners
                      • Enclosed head design for extreme resistance to dirt infiltration
                      • Precision engineered high strength pawl for increased durability
                      • Highly visible on/off markings on the head
                      • Bright, full polish chrome finish easily wipes clean and resists corrosion
                      • Meets or exceeds ASME specifications
                      • Full lifetime warranty
                      • Drive tang size : 1/4inch, 3/8inch

                      Contents

                      1/4" drive x 7inch, 3/8" drive x 11inch teardrop ratchets.

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.