New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wrenches
                      5. Miscellaneous
                      Print Page

                      81220T

                      Ratchet, Compact Head, 3/8" Drive, 8.4" OAL, 90T Series

                      GEARWRENCH 81220T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No81220T
                      Newark Part No.88AH4579
                      Product Range90T Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$58.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No81220T
                      Newark Part No.88AH4579
                      Product Range90T Series
                      Technical Datasheet

                      Data Sheet

                      AF Size - Metric-
                      AF Size - Imperial0.375"
                      Length8.4"
                      Product Range90T Series
                      SVHCTo Be Advised

                      Product Overview

                      81220T is a 3/8" drive 90-tooth compact head teardrop ratchet 8". GEARWRENCH 90-Tooth ratchets have a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The compact head ratchets come with a 3/8" drive tang but the head width of a 1/4" drive ratchet, providing better access in tight spaces. GEARWRENCH ratchets help you GET IT DONE™.

                      • Compact head design is 20% narrower than standard 3/8" drive ratchets for access
                      • Precision engineered high strength pawl for increased durability
                      • Highly visible on/off markings on the head
                      • Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
                      • Enclosed head design for extreme resistance to dirt infiltration
                      • Bright, full polish chrome finish easily wipes clean and resists corrosion
                      • Meets or exceeds ASME specifications
                      • 0.43inch head thickness, 8.4inch overall length, 1inch head width
                      • Full lifetime warranty, contoured handle style, full polish chrome finish
                      • Square drive type, alloy steel material

                      Technical Specifications

                      AF Size - Metric

                      -

                      Length

                      8.4"

                      SVHC

                      To Be Advised

                      AF Size - Imperial

                      0.375"

                      Product Range

                      90T Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.