Print Page
Image is for illustrative purposes only. Please refer to product description.
746 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $104.940 |
Price for:Each
Minimum: 1
Multiple: 1
$104.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81223
Newark Part No.35X9996
Technical Datasheet
Kit Contents2 Pieces of 1/4" & 3/8" Cushion Grip Roto Ratchet Set
Product Range-
SVHCTo Be Advised
Product Overview
81223 is a 2 piece 1/4" and 3/8" drive 72-tooth dual material roto ratchet set. GEARWRENCH's roto ratchets feature our 270° rotating ratchet head allowing for maximum speed and access for your job. The 72 tooth ratcheting mechanism provides a 5° swing arc for greater speed. The 2 piece set includes a 1/4" drive and 3/8" drive ratchet.
- Round shaped head works well around obstacles
- Dual material comfort grip handle
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 1/4inch, 3/8inch drive tang size
- Full lifetime warranty
Contents
1/4" drive x 6-3/4inch, 3/8" drive x 9-3/4inch roto ratchets.
Technical Specifications
Kit Contents
2 Pieces of 1/4" & 3/8" Cushion Grip Roto Ratchet Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate