Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.640 |
Price for:Each
Minimum: 1
Multiple: 1
$73.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81224
Newark Part No.32H4506
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length6.75"
Product Range-
SVHCTo Be Advised
Product Overview
81224 is a 1/4" drive 72-tooth dual material roto ratchet 6-3/4". GEARWRENCH's roto ratchets feature our 270° rotating ratchet head allowing for maximum speed and access for your job. The 72 tooth ratcheting mechanism provides a 5° swing arc for greater speed.
- Round shaped head works well around obstacles
- Dual material comfort grip handle
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 0.59inch head thickness, 6.75inch overall length
- 1.25inch head width
- Full lifetime warranty, alloy steel material
- Square drive type, roto ratchet head style
- Full polish chrome finish
Technical Specifications
AF Size - Metric
-
Length
6.75"
SVHC
To Be Advised
AF Size - Imperial
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
