Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.570 |
Price for:Each
Minimum: 1
Multiple: 1
$86.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81225
Newark Part No.35X9997
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.375"
Length9.84"
Product Range-
SVHCTo Be Advised
Product Overview
81225 is a 3/8" drive 72-tooth dual material roto ratchet 9-3/4". It features a 270° rotating ratchet head for greater access to hard to reach fasteners. 72 tooth ratcheting mechanism provides a 5° swing arc for less turning compared to lower tooth count ratchets. The full polish chrome finish wipes clean to resist rust and corrosion.
- Round shaped head works well around obstacles
- Dual material comfort grip handle
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications (B107.10M)
- 0.71inch head thickness, 9.84inch overall length, 1.72inch head width
- Full lifetime warranty, full polish chrome finish
- Square drive type, alloy steel material
Technical Specifications
AF Size - Metric
-
Length
9.84"
SVHC
To Be Advised
AF Size - Imperial
0.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
