New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wrenches
                      5. Sets
                      Print Page

                      81229T

                      Ratchet Set, 90 Tooth, Spark Plug, 3/8" Drive, 3 Piece

                      GEARWRENCH 81229T
                      GEARWRENCH 81229T
                      GEARWRENCH 81229T
                      GEARWRENCH 81229T
                      GEARWRENCH 81229T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No81229T
                      Newark Part No.88AH4582
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      447 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$130.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $130.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No81229T
                      Newark Part No.88AH4582
                      Technical Datasheet

                      Data Sheet

                      Kit Contents3 Pieces of 3/8" 90T Ratchet Spark Plug Set
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      81229T is a 3 piece 3/8" drive 90-tooth spark plug ratchet set. It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchets on the market.

                      • Precision engineered high strength pawl for increased durability
                      • Off-set angled handle design gives additional clearance
                      • 6-position flex-head for adjustable access angle
                      • Teardrop low profile head and flush mounted on/off switch allow better access in tight spaces
                      • Enclosed head design for extreme resistance to dirt infiltration
                      • Dual material comfort grip handle
                      • Solvent resistant handle grip for durability
                      • Meets or exceeds ASME specifications, full polish chrome finish
                      • Set size range from 5/8 to 13/16inch, full lifetime warranty, 3/8inch drive tang size
                      • Square drive type, alloy steel material

                      Contents

                      6" magnetic swivel spark plug sockets - 5/8" and 13/16", 3/8" drive 90-tooth dual material offset flex head teardrop ratchet 12-1/4" (81213T).

                      Technical Specifications

                      Kit Contents

                      3 Pieces of 3/8" 90T Ratchet Spark Plug Set

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.