81363T

Ratchet, Tear Drop Head, Locking Flex, 1/2" Drive, 24" L

Image is for illustrative purposes only. Please refer to product description.
GEARWRENCH 81363T
GEARWRENCH 81363T
GEARWRENCH 81363T
GEARWRENCH 81363T
ManufacturerGEARWRENCH
Manufacturer Part No81363T
Newark Part No.83AC9926
Technical Datasheet
See all Technical Docs
1,249 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$151.700
Price for:Each
Minimum: 1
Multiple: 1
$151.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerGEARWRENCH
Manufacturer Part No81363T
Newark Part No.83AC9926
Technical Datasheet
Drive Size - Metric-
Length24"
Product Range90T Flex Head Series
SVHCTo Be Advised

Product Overview

81363T is a 1/2" drive 90-tooth locking flex head teardrop ratchet 24". It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners in tight confines. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchet on the market.

  • Extra long handle for added reach and leverage
  • B107.10 ASME specifications, 0.64inch head thickness, 24.0inch overall length
  • 1.72inch head width, full lifetime warranty, 1/2inch drive tang size
  • Contoured handle style, standard length format
  • Locking flex ratchet handle type
  • Full polish chrome finish, square drive type, alloy steel material

Technical Specifications

Drive Size - Metric

-

Product Range

90T Flex Head Series

Length

24"

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate