2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Ratchet Handles
                                                                                                  Print Page

                                                                                                  81363T

                                                                                                  Ratchet, Tear Drop Head, Locking Flex, 1/2" Drive, 24" L

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 81363T
                                                                                                  GEARWRENCH 81363T
                                                                                                  GEARWRENCH 81363T
                                                                                                  GEARWRENCH 81363T
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No81363T
                                                                                                  Newark Part No.83AC9926
                                                                                                  Product Range90T Flex Head Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,210 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$151.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $151.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No81363T
                                                                                                  Newark Part No.83AC9926
                                                                                                  Product Range90T Flex Head Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drive Size - Metric-
                                                                                                  Length24"
                                                                                                  Product Range90T Flex Head Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  81363T is a 1/2" drive 90-tooth locking flex head teardrop ratchet 24". It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners in tight confines. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchet on the market.

                                                                                                  • Extra long handle for added reach and leverage
                                                                                                  • B107.10 ASME specifications, 0.64inch head thickness, 24.0inch overall length
                                                                                                  • 1.72inch head width, full lifetime warranty, 1/2inch drive tang size
                                                                                                  • Contoured handle style, standard length format
                                                                                                  • Locking flex ratchet handle type
                                                                                                  • Full polish chrome finish, square drive type, alloy steel material

                                                                                                  Technical Specifications

                                                                                                  Drive Size - Metric

                                                                                                  -

                                                                                                  Product Range

                                                                                                  90T Flex Head Series

                                                                                                  Length

                                                                                                  24"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility