Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81375
Newark Part No.43AK6936
Product Range120XP Series
Your Part Number
Technical Datasheet
613 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $141.080 |
Price for:Each
Minimum: 1
Multiple: 1
$141.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81375
Newark Part No.43AK6936
Product Range120XP Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.5"
Length19"
Product Range120XP Series
SVHCTo Be Advised
Product Overview
81375 is a 1/2" drive 120XP dual material handle locking flex head ratchet 19". The GEARWRENCH 120XP™ ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchets are a bright, full polish chrome to resist rust & corrosion and have an enclosed head design which allows for extreme resistance to dirt infiltration.
- Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
- 9 pos push button locking flex head offers locked and unlocked position for adjustable angled access
- Compact head design, up to 22% more compact than existed ratchets
- Enclosed head design for extreme resistance to dirt infiltration
- Highly visible on/off markings on the head for fast size identification
- Dual material comfort grip handle
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 0.685inch head thickness, 19.0inch overall length, 1.449inch head width
- Full lifetime warranty, full polish chrome finish, alloy steel material
Technical Specifications
AF Size - Metric
-
Length
19"
SVHC
To Be Advised
AF Size - Imperial
0.5"
Product Range
120XP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate