Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $116.620 |
Price for:Each
Minimum: 1
Multiple: 1
$116.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81402
Newark Part No.40Y7795
Technical Datasheet
SVHCTo Be Advised
Product Overview
- 3/4" drive 24-tooth quick release replacement ratchet head
- 24-tooth teardrop shaped head with on/off switch allow even more access in tight spaces
- Quick release design allows for rapid socket removal
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Hard stamped size markings, meets or exceeds ASME specifications
- B107.1 B107.5M ASME specification, 1.34inch head thickness, 6.1inch overall length
- 2.5inch head width, 3/4inch drive tang size
- Full lifetime warranty, full polish chrome finish
- 15° ratchet angle, square drive type, alloy steel material
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate