Print Page
Image is for illustrative purposes only. Please refer to product description.
1,160 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.910 |
Price for:Each
Minimum: 1
Multiple: 1
$25.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82174C
Newark Part No.88AH4622
Product RangePitBull Series
Plier StyleSlip Joint
Jaw Opening Max1.25"
Overall Length6.8"
Product RangePitBull Series
SVHCTo Be Advised
Product Overview
82174C is a 6" PITBULL dual material slip joint plier. The PITBULL line of plier offers the industrial / automotive technician the best grip and cut day in and day out. This is forged from alloy steel and precision machined for long life and durability. The PITBULL plier offers unique features such as the K9 jaws which provide a strong grip, even when on a 35° angle and a high leverage joint design which provides up to 35% greater cutting power.
- Deep shear style wire cutter reduces cutting effort
- Cross hatched jaw tooth design for gripping and pulling
- Ergonomic handles with tether point increase overall comfort and safety
- Meets or exceeds ASME requirements
- Full lifetime warranty, polished finish
- 3.65inch handle length, 6.75inch overall length, 0.42inch jaw thickness, 1.35inch jaw length
- 0.68inch overall height, 2.1inch overall width, 1.25inch jaw capacity
Technical Specifications
Plier Style
Slip Joint
Overall Length
6.8"
SVHC
To Be Advised
Jaw Opening Max
1.25"
Product Range
PitBull Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate