Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No82179-06
Newark Part No.43AK6958
Product RangePITBULL Series
193 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $39.550 |
Price for:Each
Minimum: 1
Multiple: 1
$39.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82179-06
Newark Part No.43AK6958
Product RangePITBULL Series
Plier StyleDiagonal Cutting
Overall Length205.74mm
Product RangePITBULL Series
SVHCTo Be Advised
Product Overview
82179-06 is an 8" PITBULL diagonal cutting plier with dipped handle. The PITBULL line of plier offers the industrial / automotive technician the best grip and cut day in and day out. This is forged from alloy steel and precision machined for long life and durability. The PITBULL plier offers unique features such as the K9 jaws which provide a strong grip, even when on a 35° angle and a high leverage joint design which provides up to 35% greater cutting power.
- High leverage joint design provides up to 35% greater cutting power
- Laser hardened cutting edges cut clean and remain sharp 50% longer
- 20° head angle for flush cutting
- Reaming edges for deburring pipes
- Professional, ergonomic grips wipe clean easily, molten orange handle color
- Meets or exceeds ASME requirements, straight handle style, KNIFE-KNIFE/AWG 7 edge type/cut capacity
- 0.75inch cutting edge length, 4.75inch handle length, full lifetime warranty
- Professional dipped handle material, KNIFE-KNIFE / AWG 7 edge type/cut capacity
- 8.1inch overall length, 0.53inch jaw thickness, polished finish, 0.6inch overall height
- 2.0inch overall width, 0.75inch jaw capacity, 0.75inch jaw length
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
PITBULL Series
Overall Length
205.74mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate