Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $115.910 |
Price for:Each
Minimum: 1
Multiple: 1
$115.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82594C
Newark Part No.88AH4712
Product RangePITBULL Series
Kit Contents82590C 6", 82591C 8", 82592C 10", 82593C 12" Auto-Bite T&G Plier Cushion Grip
Product RangePITBULL Series
SVHCTo Be Advised
Product Overview
82594C is a 4 Piece PITBULL Auto-Bite™ tongue & groove dual material plier. The PITBULL line of plier offers the industrial / automotive technician the best grip and cut day in and day out. This is forged from alloy steel and precision machined for long life and durability. The PITBULL plier offers unique features such as the K9 jaws which provide a strong grip, even when on a 35° angle and a high leverage joint design which provides up to 35% greater cutting power.
- Exclusive Auto-Bite™ lever enables one handed jaw adjustment
- With Auto-Bite™ lever engaged, squeeze the handles and the jaw automatically adjust to a strong grip
- Aggressive angled teeth for increased grip
- More jaw positions for more flexibility, grip comfort and jaw capacity
- Grip Zone™ handles for non-marring grip
- Pinch-stop design prevents handle pinching palm or fingers
- Ergonomic handles with tether point increase overall comfort and safety
- Tool tip markings for easy identification of plier
- 13.1inch overall length, 1.8inch overall height, 13.4inch overall width
- Full lifetime, straight handle style
Technical Specifications
Kit Contents
82590C 6", 82591C 8", 82592C 10", 82593C 12" Auto-Bite T&G Plier Cushion Grip
SVHC
To Be Advised
Product Range
PITBULL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate