Print Page
Image is for illustrative purposes only. Please refer to product description.
1,300 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.340 |
Price for:Each
Minimum: 1
Multiple: 1
$34.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83128
Newark Part No.84AC0141
Technical Datasheet
Accessory Type1/2" Magnetic Socket Rail
For Use WithWrench Racks
Product Range-
SVHCTo Be Advised
Product Overview
83128 is a 14 clips, 1/2" drive magnetic socket rail. It provides a complete and compact storage solution for sockets. The rotating clips let the user load and unload the socket easily, while the ball bearing retention system holds the socket securely in place. This organizer has a sturdy aluminum frame to keep the rails straight, and attaches to any steel surface via the solid magnetic plates on the back. Every socket clip rotates a full 360° so the user can easily identify the user socket. This is the perfect organization solution for automotive or industrial mechanics.
- Rotating socket clips make loading and unloading easy
- Aluminum frame keeps rails straight and secure
- Every clip has a ball bearing socket retention system
- Solid magnetic plates secure rails to any steel surface
- Sockets can easily rotate 360° for quick identification
- Padded back prevents scratches and marring
- Rails can be mounted to walls or tool boards using the holes on either end
- 1/2inch drive size, 12inch overall length, 1inch overall height, 1.125inch overall width
- Aluminum material, molten orange and black color, anodized finish
- Includes 14 socket organizer clips
Technical Specifications
Accessory Type
1/2" Magnetic Socket Rail
Product Range
-
For Use With
Wrench Racks
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate