Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $132.920 |
Price for:Each
Minimum: 1
Multiple: 1
$132.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83135
Newark Part No.84AC4031
Length12.5"
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage120VAC
Power Rating-
Product Range-
Plug TypeMains Plug, USB
SVHCTo Be Advised
Technical Specifications
Length
12.5"
Light Source
LED
Supply Voltage
120VAC
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
Mains Plug, USB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate