Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.380 |
Price for:Each
Minimum: 1
Multiple: 1
$35.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83148
Newark Part No.36X0508
Technical Datasheet
Box TypeTool Cabinet
Box MaterialPlastic
Box ColourRed
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial16.5"
External Width - Metric419mm
External Depth - Imperial7.75"
External Depth - Metric196.9mm
Product Range-
SVHCTo Be Advised
Product Overview
The 83148 from Gearwrench is a 16-1/2" plastic tool box with comfort grip handle in red colour.
- Dimension is 16.5" x 8.5" x 7.75" (W x H x D)
- Storage volume of 1051in³
- Top storage and removable tray
Contents
Tote tray, Two compartments in lid.
Technical Specifications
Box Type
Tool Cabinet
Box Colour
Red
External Height - Metric
215.9mm
External Width - Metric
419mm
External Depth - Metric
196.9mm
SVHC
To Be Advised
Box Material
Plastic
External Height - Imperial
8.5"
External Width - Imperial
16.5"
External Depth - Imperial
7.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate