Print Page
Image is for illustrative purposes only. Please refer to product description.
234 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83506
Newark Part No.88AH4746
Product Range-
SVHCTo Be Advised
Product Overview
83506 is an 8 piece metric folding hex key set. The GEARWRENCH 8 piece metric folding hex key set offers an organized and durable solution for hex key needs. The set includes 8 metric hex keys constructed from alloy steel that provides maximum strength and durability. Hex keys fold up into dual material handle for efficient organization and comfortable use.
- Keys made with alloy steel for maximum strength and to resist rotational distortion
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Handle constructed from dual material and designed for comfort
- Keys rotate 270 degrees for greater access and torque
- Keys are clearly marked for easy identification
- Meets or exceeds ASME standards
- 4.5inch overall length
- Molten orange and black handle color
- Full lifetime warranty
- 4.53inch key length
Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm metric folding hex keys.
Technical Specifications
Kit Contents
8 Pieces of 1.5, 2, 2.5, 3, 4, 5, 6, 8mm Metric Folding Hex Key Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate