Print Page
Image is for illustrative purposes only. Please refer to product description.
679 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83524
Newark Part No.43AK6975
Kit Contents13 Pieces of 0.05, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 1/4, 5/16, 3/8" SAE Ball End Hex Key Set
Product Range-
SVHCTo Be Advised
Product Overview
83524 is a 13 piece long ball end SAE hex key set. The GEARWRENCH 13 piece SAE ball end hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners, and a clearly labeled caddy offers convenient storage. Ball End design provides greater access, increasing entry angle to 25 degree.
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Short or long side can be used, providing better access and speed in all situations
- Sizes clearly marked on caddy for easy identification
- Meets or exceeds ASME standards
- Includes caddy for storage and organization
- 7.0inch overall length
- Full lifetime warranty
Contents
0.05inch, 1/16inch, 5/64inch, 3/32inch, 7/64inch, 1/8inch, 9/64inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 5/16inch, 3/8inch long ball end SAE hex keys.
Technical Specifications
Kit Contents
13 Pieces of 0.05, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 1/4, 5/16, 3/8" SAE Ball End Hex Key Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate