Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $563.950 |
Price for:Each
Minimum: 1
Multiple: 1
$563.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84242
Newark Part No.84AC0213
Technical Datasheet
Drive Size - Imperial1"
AF Size - Metric-
Length4.331"
Product Range-
SVHCTo Be Advised
Product Overview
84242 is a 1" drive 6 point standard impact SAE socket (3-7/8"socket size).
- Off-corner loading design reduces fastener rounding
- Manganese phosphate finish to resist corrosion
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- 4.331inch overall length, full lifetime warranty
- Chrome molybdenum alloy steel (Cr-Mo) for exceptional strength and durability
- Meets or exceeds ASME specifications
Technical Specifications
Drive Size - Imperial
1"
Length
4.331"
SVHC
To Be Advised
AF Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate