Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84505N
Newark Part No.11AC9092
Technical Datasheet
Drive Size - Imperial1/2"
AF Size - Metric-
AF Size - Imperial11/16"
Length1.496"
Product Range-
SVHCTo Be Advised
Product Overview
84505N is a 1/2" drive 6 point standard impact SAE socket 11/16". GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Gearwrench sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Black oxide finish to resist corrosion
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- Meets or exceeds ASME specifications
- 1.496inch overall length, 11/16inch size, 1/2inch drive tang size, 11/16inch socket size
- Full lifetime warranty
Technical Specifications
Drive Size - Imperial
1/2"
AF Size - Imperial
11/16"
Product Range
-
AF Size - Metric
-
Length
1.496"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate