Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.520 |
Price for:Each
Minimum: 1
Multiple: 1
$22.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84839
Newark Part No.36X0887
Technical Datasheet
Drive Size - Imperial3/4"
AF Size - Metric28mm
AF Size - Imperial-
Length1.968"
Product Range-
SVHCTo Be Advised
Product Overview
84839 is a 3/4" drive 6 point standard impact metric socket (28mm socket size). It is made from chrome molybdenum alloy steel for exceptional strength and durability. It has manganese phosphate coating to resist corrosion.
- Off-corner loading design reduces fastener rounding
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- Meets or exceeds ASME specifications
- 1.968inch overall length, full lifetime warranty
Technical Specifications
Drive Size - Imperial
3/4"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
28mm
Length
1.968"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate