Print Page
Image is for illustrative purposes only. Please refer to product description.

234 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $341.530 |
Price for:Each
Minimum: 1
Multiple: 1
$341.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85088M
Newark Part No.43AK7002
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30ft-lb to 250ft-lb
Torque Range N-m54.2N-m to 352.6N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length24.9"
Product Range-
SVHCTo Be Advised
Product Overview
85088M is a 1/2" drive tire shop micrometer torque wrench used for tightening wheel lug nuts to manufacturer’s recommended torque. “Tire Tread” rubber cover on the head, lock ring and handle provides a cushioning effect to reduce fatigue and tool damage.
- Standard to protective boot
- 30 to 250ft-lbs range
- Calibrated on test equipment to meet ISO 6789 specifications and accuracy of ASME B107.300-2010
- Wrench design helps prevent the warping of brake rotors caused by over torqueing
- Pull adjustment collar feature allows you to make quick and easy torque setting changes
- 32-tooth ratchet mechanism with an 11° swing arc lets you turn fasteners in hard-to-reach places
- Torque accuracy of +/- 3% CW between 20% and 100% of wrench capability
- Scale markings are highly visible and easy to read
- 1 year limited warranty
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
54.2N-m to 352.6N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
30ft-lb to 250ft-lb
Drive Size - Metric
-
Overall Length
24.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
