2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wrenches
                      5. Sets
                      Print Page

                      85488

                      WR COMB INDEX MET 12PC - GEARWRENCH ROHS COMPLIANT: NA

                      GEARWRENCH 85488
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No85488
                      Newark Part No.10B4627
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$538.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $538.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No85488
                      Newark Part No.10B4627
                      Technical Datasheet

                      Data Sheet

                      SVHCTo Be Advised

                      Product Overview

                      85488 is a 12 piece 72-tooth 12 point indexing combination metric wrench set. It needs just 5° of swing arc to move the fastener, as opposed to the 30° necessary for standard box end wrenches. Patented indexing technology allows user to pick the angle their need depending on the situation. The box end features improved strength from the off-corner loading technology that also reduces fastener rounding. This ratcheting wrench is made from premium alloy steel for a long lasting precision tool.

                      • 13 locking positions across 180° of movement allow you to reach confined work areas
                      • Off-corner loading design on box end provides better grip and reduces fastener rounding
                      • Bright, full polish chrome finish easily wipes clean and resists corrosion
                      • Full lifetime warranty, alloy steel material
                      • Set size range from 8mm to 19mm, alloy steel material
                      • Manufactured from alloy steel for better strength and longer tool life
                      • Included rack for storage and organization

                      Contents

                      8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm wrenches.

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised