Quantity | Price |
---|---|
1+ | $350.480 |
Product Information
Product Overview
86521 is a 21 piece 3/8" 90-tooth ratchet and drive tool set with foam storage tray. GEARWRENCH mechanics tools have been designed with professional users in mind for better productivity, access, and strength. The 21 piece 3/8" drive 90 tooth ratchet and drive tool set in a foam storage tray is one of the wide collection of GEARWRENCH Modular Sets. These chemical and solvent-resistant foam tray is designed to fit in a wide range of tool storage systems, including our GSX storage line of products. The foams are in contrasting orange and black with high visibility size markings for easy tool identification. Each of the tool fits in a custom cutout that provides optimal protection, organization, and accessibility. Locking extension bars with locking mechanism with sliding collar securely attaches socket to extension. It includes premium precut foam storage tray with size markings for all tools for peak organization.
- 90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Extension bars with a knurled grip provides a nonslip surface
- Flex handle breaker bar to provide additional leverage to break free stubborn fasteners
- Gimbal ratchet with design allows ratchet to pivot in two directions for easier access
- Thumbwheel ratchet with contoured handle offers maximum grip force
- Standard large foam storage tray size is 20.25” x 13.5” x 2.0”
- Lifetime warranty on the tools only
Technical Specifications
21Pcs of 3/8" Ratchets, Breaker Bars, Universal Joint, Adaptors, Extension Bars, Wobble/Locking Bars
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate