2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wrenches
                      5. Sets
                      Print Page

                      86928

                      SET WR RAT COMB 12PT 90T 16PC MM - GEARWRENCH ROHS COMPLIANT: NA

                      GEARWRENCH 86928
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No86928
                      Newark Part No.88AH4890
                      See all Technical Docs
                      1,512 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$395.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $395.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No86928
                      Newark Part No.88AH4890
                      SVHCTo Be Advised

                      Product Overview

                      86928 is a 16 piece 90-tooth 12 point metric combination ratcheting wrench set. GEARWRENCH 90-tooth ratcheting wrench swing arc of just 4° turns fasteners in extremely tight spaces. Longer, wider beam delivers improved reach, leverage, and comfort. Large color-coded SAE/Metric markings make size identification easy. All exceed ASME performance specs and come with the trusted GEARWRENCH full lifetime warranty.

                      • 90-tooth ratcheting box end delivers a 4° swing arc to turn a fastener in tight spaces
                      • Off-corner loading design on box end provides better grip and reduces fastener rounding
                      • Dual-direction off-corner loading on open-end reduces fastener rounding
                      • 12-point ratcheting box-end for use on 6 or 12-point fasteners
                      • Bright, full polish chrome finish easily wipes clean and resists corrosion
                      • Exceeds ASME torque performance requirements
                      • Includes solvent resistant compact rack with drop in wrench placement for storage and organization
                      • Alloy steel material

                      Contents

                      8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 21mm, 22mm, 24mm, 25mm 90-tooth 12 point metric combination ratcheting wrenches.

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised