Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,739.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4,739.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89637
Newark Part No.88AH5071
Technical Datasheet
Torque Range N-m4.1N-m to 40.7N-m
Torque Range ft-lb3ft-lb to 30ft-lb
Accuracy %0.5%
Product Range-
SVHCTo Be Advised
Product Overview
89637 is a 3/8" drive touchscreen bench top torque tester with transducer.
- 3.0 to 30ft-lbs (4.1 to 40.7Nm) range
- Compatible with torque testing stand 89640 (not included)
- Stores up to 5000 data points and stores 100 preset parameters
- Accuracy of +/- 0.5% within 10% - 100% of full load value
- Easy menu operation on a 7" color touch screen
- 7 torque measurement units provide a readout in in/oz, ft/lb, in/lb, Nm, cNm, kg/cm and Kg/m
- Data can be uploaded via a USB interface
- Designed for more detailed reporting with 3 interfaces; regular, preset and curve
- 3 available modes track, peak, and first
- Automatically stores 15 tests readings while testing
Technical Specifications
Torque Range N-m
4.1N-m to 40.7N-m
Accuracy %
0.5%
SVHC
To Be Advised
Torque Range ft-lb
3ft-lb to 30ft-lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
