Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $479.120 |
5+ | $428.110 |
10+ | $373.530 |
25+ | $344.650 |
50+ | $310.700 |
Price for:Each
Minimum: 1
Multiple: 1
$479.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGECKODRIVE
Manufacturer Part NoGM215
Newark Part No.06X5412
Technical Datasheet
Control / Drive Type-
No. of Phases-
Output Current Max7A
Output Current Max7A
Supply Voltage Min18VDC
Supply Voltage Max80VDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
-
Output Current Max
7A
Supply Voltage Min
18VDC
Product Range
-
No. of Phases
-
Output Current Max
7A
Supply Voltage Max
80VDC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate