Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No016500
Newark Part No.07WX5230
Also Known As16500
Your Part Number
50 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
45 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $309.900 |
Price for:Each
Minimum: 1
Multiple: 1
$309.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No016500
Newark Part No.07WX5230
Also Known As16500
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1N-m to 6N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length184mm
Overall Length184mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 016500 is a Quickset 6 FH Adjustable Torque Screwdriver achieves accurate torque application by eliminating both under and over tightening using Torque leader's proven slipping technology. Long service life is provided through the durable design utilising hard wearing materials such as stainless steel and aluminium.
- Fast and accurate to set, using the quick and clear to read micrometer setting scale
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 6N-m
Drive Size - Imperial
0.25"
Overall Length
184mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
184mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
