New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Torque Drivers & Wrenches
                      Print Page

                      4549-02

                      Torque, Wrench, 0.25" Drive, 285 mm Length, 5N-m to 25N-m

                      GEDORE 4549-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEDORE
                      Manufacturer Part No4549-02
                      Newark Part No.42M2944
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      6 Delivery in 1-3 Business Days(US stock)
                      15 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$491.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $491.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEDORE
                      Manufacturer Part No4549-02
                      Newark Part No.42M2944
                      Technical Datasheet

                      Data Sheet

                      Torque Tool StyleWrench
                      Torque Range ft-lb3.7ft-lb to 18ft-lb
                      Torque Range N-m5N-m to 25N-m
                      Drive Size - Metric-
                      Drive Size - Imperial0.25"
                      Overall Length285mm
                      Overall Length285mm
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 4549-02 is a Torque Wrench used in controlled screw tightening in the most widely used range of 5N-m to 25N-m and also suitable for use in all areas of industrial manufacturing. It offers 1/4-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.

                      • Adjustable torque wrench with a square drive and an integrated ratchet-head function
                      • For controlled bi-directional tightening
                      • In accordance with DIN EN ISO 6789, traceable to national norms
                      • Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
                      • Double scale Nm and lbf-ft below a window with a magnifying glass effect
                      • Ergonomically shaped convenient black plastic handgrip
                      • Indentation in the middle of the handgrip as a calibration aid
                      • ±3% Tolerance of the scale set torque actuation accuracy

                      Technical Specifications

                      Torque Tool Style

                      Wrench

                      Torque Range N-m

                      5N-m to 25N-m

                      Drive Size - Imperial

                      0.25"

                      Overall Length

                      285mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Torque Range ft-lb

                      3.7ft-lb to 18ft-lb

                      Drive Size - Metric

                      -

                      Overall Length

                      285mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.