Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $387.400 |
Price for:Each
Minimum: 1
Multiple: 1
$387.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoATB 10 NM
Newark Part No.23X6381
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb-
Torque Range N-m2N-m to 10N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length220mm
Overall Length220mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ATB 10 NM is a 8mm drive Ratchet Head Torque.
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
2N-m to 10N-m
Drive Size - Imperial
-
Overall Length
220mm
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
220mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate