Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.060 |
Price for:Each
Minimum: 1
Multiple: 1
$24.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoIN 19 4
Newark Part No.41T0539
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric4mm
AF Size - Imperial1/2"
Drive Size - Imperial1/2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
1/2"
Product Range
-
AF Size - Metric
4mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate