Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.920 |
Price for:Each
Minimum: 1
Multiple: 1
$196.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No129660
Newark Part No.92C8689
Technical Datasheet
Flow Rate Min-
Flow Rate Max0.5GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 129660 is a piston type Flow Sensor with polypropylene, hydrolytically stable, glass reinforced housing and normally open contact. These slim, inline switch reduce pressure drop to a minimum. They incorporate an unique, dual-diameter, internal bore and piston configuration to minimize flow construction. Liquids are able to smoothly pass around the piston and flow through the switch with little pressure loss to the down stream line.
- 200PSIG Operating pressure
- -17.8 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
-
Flow Rate Max
0.5GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate