Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No156261
Newark Part No.92C8708
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $529.120 |
| 5+ | $486.800 |
Price for:Each
Minimum: 1
Multiple: 1
$529.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No156261
Newark Part No.92C8708
Technical Datasheet
Flow Rate Min0.5GPM (US)
Flow Rate Max5GPM (US)
Supply Voltage Min4.5V
Supply Voltage Max24V
Sensor Body MaterialBrass
Sensor Output TypePulsed VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
0.5GPM (US)
Supply Voltage Min
4.5V
Sensor Body Material
Brass
Product Range
-
Flow Rate Max
5GPM (US)
Supply Voltage Max
24V
Sensor Output Type
Pulsed VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate