Need more?
| Quantity | Price |
|---|---|
| 1+ | $82.940 |
| 5+ | $76.300 |
| 10+ | $70.490 |
| 25+ | $63.860 |
| 50+ | $58.890 |
Product Information
Product Overview
The LS-7 series small size-engineered plastics compact side-mount Liquid Level Sensor that is the solution to many small tanks. This unit is ideal for high volume use in small tanks and vessels. Engineered plastics construction offers broad compatibility in water, oils and chemicals. The LS-7 type-12 is ideal for use on food warmers, hot water heaters, steam cookers, small boilers or wherever water evaporation occurs. The switch is used effectively for either high fluid level alarms or water make-up systems. This unit is made of Noryl®, which carries NSF approval for use in potable water and is supplied with FDA-approved Buna-N gaskets. Depending on the mounting position, the float on this switch can rise or lower with the liquid level. By rotating the switch 180°, the switch operation can be normally open or normally closed (except type-12).
- SPST, 20VA Switch rating
- 22AWG Lead wire gauge
- Horizontal mounting attitude
- NSF Standard 169 polypropylene is ideal for potable water and broad chemicals
- Versaplast™ is ideal for corrosive fluids, hot water, antifreeze, chemicals and oils
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Level Switch
Nylon (Polyamide)
1/2" NPT Male
Nylon (Polyamide)
Cable
-
121.1°C
No SVHC (21-Jan-2025)
Oil, Water, Chemical
-
100psi
SPST
-
-40°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate