Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No170283
Newark Part No.06R2340
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $661.190 |
| 5+ | $601.670 |
Price for:Each
Minimum: 1
Multiple: 1
$661.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No170283
Newark Part No.06R2340
Technical Datasheet
Flow Rate Min4GPM (US)
Flow Rate Max20GPM (US)
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Sensor Output TypeAnalogue
Product Range-
SVHCTo Be Advised
Technical Specifications
Flow Rate Min
4GPM (US)
Supply Voltage Min
21.6V
Sensor Output Type
Analogue
SVHC
To Be Advised
Flow Rate Max
20GPM (US)
Supply Voltage Max
26.4V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate