Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No230206
Newark Part No.22M4294
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $461.030 |
Price for:Each
Minimum: 1
Multiple: 1
$461.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No230206
Newark Part No.22M4294
Technical Datasheet
Flow Rate Min0.1GPM (US)
Flow Rate Max1GPM (US)
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Sensor Output TypeAnalogue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
0.1GPM (US)
Supply Voltage Min
21.6V
Sensor Output Type
Analogue
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
1GPM (US)
Supply Voltage Max
26.4V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate