Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $522.490 |
| 5+ | $475.470 |
Price for:Each
Minimum: 1
Multiple: 1
$522.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26914
Newark Part No.92C8758
Technical Datasheet
Flow Rate Min0.09GPM (US)
Flow Rate Max0.11GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FS-925 series precision-calibrated Switches that provide reliable and consistent performance; repeatability is within 1%. FS-925E units are factory pre-set for actuation at specified flow rates. This switch provide accurate detection of excessive or insufficient flow rates in such applications as protecting against loss of fluid flow in hydraulic systems, assuring proper coolant flow in semiconductor processing equipment, monitoring high pressure lubrication systems and ensuring proper air flow in water/waste systems.
- 0.4 to 6 (l/m) Flow rate settings with pre-adjusted set points
- 68bar (986psi) Maximum operating pressure
- 12l/min Maximum flow
- Normally close, normally open, SPDT switching function
- ±10% Adjustment accuracy
- PVC cable, 2 or 3 x 0.34mm2 plug connector per DIN 43650 terminal box electrical connections
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Rate Min
0.09GPM (US)
Supply Voltage Min
-
Product Range
-
Flow Rate Max
0.11GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate