New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Radar Sensors
                                                                                                  Print Page

                                                                                                  RLI-80-C-1-1

                                                                                                  Radar Sensor, 15 m, 8 x 8, 24V to 36V, Current, 4.57 m Cable, IP67

                                                                                                  GEMS SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEMS SENSORS RLI-80-C-1-1
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part NoRLI-80-C-1-1
                                                                                                  Newark Part No.45AK2310
                                                                                                  Product RangeRLI-80 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GEMS SENSORS
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part NoRLI-80-C-1-1
                                                                                                  Newark Part No.45AK2310
                                                                                                  Product RangeRLI-80 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRLI-80 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RLI-80-C-1-1 is a RLI-80 series non-contact radar level sensor with no-moving parts continuous level transmitter for reliable performance in challenging OEM and industrial tank level applications. This non-contact radar comes standard with 4-20mA and Bluetooth® connectivity for configuration and setup. It provides accurate level measurement in medias with a dielectric constant of 2 or greater. It is constructed chemically by inert PVDF material and designed to withstand IP67 conditions, it withstands the harshest conditions. The 2”NPT mounting provides adaptability to be used in tanks as large as 49.2ft . The RLI-80 is unaffected by changes in physical properties of the application such as pressure, temperature, or vapors. they are widely used in applications such as water & wastewater, food & beverage Process tanks, fuel tank farms, chlorination systems, cooling towers, water purification.

                                                                                                  • Input voltage is 24V to 36VDC
                                                                                                  • Temperature range is −40°C to +80°C
                                                                                                  • Operating pressure is full VAC to 43PSI (3bar)
                                                                                                  • Minimum dielectric constant is Er > 2, IP67 protection
                                                                                                  • Accuracy is ±0.2 (5mm), frequency is 80GHz
                                                                                                  • Intrinsically safe, cULus, CE, ATEX/IECE approved
                                                                                                  • Cable length is 15’
                                                                                                  • Dead band is 2.95”
                                                                                                  • Beam angle is 8°, measurement is Independent of Temperature, Pressure and Moisture Variations
                                                                                                  • Mode of media is liquids

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  RLI-80 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.