Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-217
Newark Part No.27C9412
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.500 |
| 5+ | $72.480 |
| 10+ | $68.670 |
| 25+ | $66.060 |
| 50+ | $60.680 |
| 100+ | $50.550 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$83.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-217
Newark Part No.27C9412
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric35.05mm
External Width - Metric31.8mm
For Use WithC-874 and CC-3700 Two Section Slides
External Height - Imperial1.38"
External Width - Imperial1.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B-217 is a Mounting Bracket for Solid Bearing Slides, made of cold rolled steel with clear zinc commercial plating finish.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
31.8mm
External Height - Imperial
1.38"
Product Range
-
External Height - Metric
35.05mm
For Use With
C-874 and CC-3700 Two Section Slides
External Width - Imperial
1.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate