Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.250 |
| 5+ | $138.020 |
| 10+ | $133.690 |
| 25+ | $128.070 |
| 50+ | $116.200 |
| 100+ | $97.590 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$167.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-112
Newark Part No.93B6944
Technical Datasheet
Slide TypeNon Pivot
Length12"
Extended Length13"
Bearing StyleSolid
Carrying Capacity95lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Non Pivot
Extended Length
13"
Carrying Capacity
95lb
SVHC
No SVHC (25-Jun-2025)
Length
12"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Alternatives for C-300-S-112
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
