Print Page
Image is for illustrative purposes only. Please refer to product description.

1,108 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.690 |
| 5+ | $159.840 |
| 10+ | $154.830 |
| 25+ | $148.320 |
| 50+ | $134.580 |
| 100+ | $113.030 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$193.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-122
Newark Part No.93B6956
Technical Datasheet
Slide TypeNon Pivot
Length22"
Extended Length23"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300-S-122 is a cabinet mount Non-pivot Slide made of cold rolled steel. This C-300-S standard slide is coated with Poxylube™ dry film lubricant and are designed to lock-out in the extended position. Standard slide is ideal for commercial/military applications. It offers complete interchangeability and a minimum of defection when slides are in the extended position.
- Solid bearing slides are with a quick disconnect feature
Applications
Industrial, Commercial, Defence, Military & Aerospace
Technical Specifications
Slide Type
Non Pivot
Extended Length
23"
Carrying Capacity
85lb
SVHC
No SVHC (25-Jun-2025)
Length
22"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
