Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.660 |
| 5+ | $174.850 |
| 10+ | $153.630 |
| 25+ | $123.100 |
| 50+ | $104.730 |
| 100+ | $93.920 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$215.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-126-RC
Newark Part No.71C9710
Technical Datasheet
Slide TypeNon Pivot
Length26"
Extended Length27"
Bearing StyleSolid
Carrying Capacity80lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300-S-126-RC is a C-300 Rev C Non-pivoting Slide supports 80lbs load capacity. Load capacity is based on one set of slides at full extension with load (center of gravity) centered between the slides and at midpoint of the slide (chassis section). Load capacities have a 100% (static load) safety factor at full extension. The slides will support more than the stated capacities but are not designed to be operated at capacities greater than those stated.
- Cabinet mount
- Coated with Poxylube dry film lubricant
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
27"
Carrying Capacity
80lb
SVHC
No SVHC (25-Jun-2025)
Length
26"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
