Print Page
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.610 |
| 5+ | $171.330 |
| 10+ | $165.960 |
| 25+ | $158.980 |
| 50+ | $144.250 |
| 100+ | $121.150 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$207.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-128
Newark Part No.93B6962
Technical Datasheet
Slide TypeNon Pivot
Length28"
Extended Length29"
Bearing StyleSolid
Carrying Capacity80lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300-S-128 is a Standard non-pivot Telescoping Slide with solid bearing style and 85lb carrying capacity. It is coated with Poxylube™ dry film lubricant. It is designed to lock-out in the extended position and are available with an optional automatic release if lock-out is not desirable. Ideal for commercial/military application. It offers completed interchangeability and a minimum of deflection when slides are in the extended position.
- Made from cold rolled steel
- Supplied with a quick disconnect feature, permits entire chassis to be easily removed and replaced
Applications
Industrial
Contents
2 Slides, Mounting bracket.
Technical Specifications
Slide Type
Non Pivot
Extended Length
29"
Carrying Capacity
80lb
SVHC
No SVHC (25-Jun-2025)
Length
28"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
