Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $133.420 |
| 25+ | $127.810 |
| 50+ | $115.970 |
| 100+ | $97.400 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$1,334.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-649-18
Newark Part No.97F3093
Technical Datasheet
Slide TypeNon Pivot
Length18"
Extended Length31.5m
Bearing StyleSolid
Carrying Capacity90lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Non Pivot
Extended Length
31.5m
Carrying Capacity
90lb
SVHC
No SVHC (25-Jun-2025)
Length
18"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate