Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $941.180 |
| 10+ | $909.700 |
| 25+ | $878.750 |
Price for:Each
Minimum: 5
Multiple: 1
$4,705.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-71307-24-CM5
Newark Part No.52F5542
Technical Datasheet
Rack U Height-
External Width - Metric448mm
External Depth - Metric610mm
For Use WithVent Rak Cabinets
External Width - Imperial17.6"
External Depth - Imperial24"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-71307-24-CM5 is a Ball Bearing Shelf with clear zinc commercial plating finish.
- Shelf locks-out at full extension and can be disconnected
Applications
Industrial
Notes
CM5 style ball bearing mounting brackets supplied with unit.
Technical Specifications
Rack U Height
-
External Depth - Metric
610mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Vent Rak Cabinets
External Depth - Imperial
24"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
