Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $152.470 |
25+ | $122.180 |
50+ | $103.940 |
100+ | $93.210 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$1,524.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-874-24
Newark Part No.97F3101
Technical Datasheet
Slide TypeTelescoping
Length24"
Extended Length18"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
Product Overview
The C-874-24 is a two-section Telescoping Slide with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Telescoping
Extended Length
18"
Carrying Capacity
85lb
SVHC
No SVHC (25-Jun-2025)
Length
24"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate