Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $455.560 |
5+ | $422.370 |
10+ | $408.240 |
25+ | $394.350 |
Price for:Each
Minimum: 1
Multiple: 1
$455.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-12
Newark Part No.99F8130
Technical Datasheet
Slide TypeTelescoping
Length12"
Extended Length12.06"
Bearing StyleRoller
Carrying Capacity400lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
12.06"
Carrying Capacity
400lb
SVHC
No SVHC (25-Jun-2025)
Length
12"
Bearing Style
Roller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate